BK/GFA-8
Eaton Electronics / BussmannFuse Subminiature Non-Time Delay Acting 8A 32V Axial 3.7 X 7.6mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GFA-8
RoHS:
Yes
HTS:
8536100020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Subminiature
Fuse Size:
3.7 x 7.6 mm
Acting:
Non-Time Delay
Current Rating:
8 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Fuse Subminiature Non-Time Delay Acting 8A 32V Axial 3.7 X 7.6mm Glass Carton
Search Keywords:
BKGFA8
IN STOCK:
143
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$48.13
$240.650
25
$29.62
$740.500
50
$23.45
$1,172.500
100
+
$22.98
$2,298.000
Product Guides