BK/GLD-2
Eaton Electronics / BussmannFuse Alarm Indicating Non-Time Delay Acting 2A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GLD-2
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Alarm Indicating
Fuse Size:
6.3 x 32 mm
Acting:
Non-Time Delay
Current Rating:
2 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Fiber
Mounting:
Holder
Fuse Alarm Indicating Non-Time Delay Acting 2A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
Search Keywords:
BKGLD2
Different packaging options available. See Alternatives
IN STOCK:
17
Ships today, if you order in
You may purchase in-stock quantity up to 17
Minimum Order:
100
Available in less than min:
17
Multiple:
100
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$16.434
$16.434
100
$14.940
$1,494.000
200
$14.200
$2,840.000
400
$13.480
$5,392.000
800
+
$12.810
$10,248.000
Product Guides