help desk software
DATA SHEET

BK/GLD-5

Eaton Electronics / Bussmann

Fuse Alarm Indicating Non-Time Delay Acting 5A 125V Holder Cartridge 6.3 X 32mm Fiber Carton

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GLD-5
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Alarm Indicating
Fuse Size:
6.3 x 32 mm
Acting:
Non-Time Delay
Current Rating:
5 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Fiber
Mounting:
Holder
Fuse Alarm Indicating Non-Time Delay Acting 5A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
Search Keywords:
BKGLD5
  Different packaging options available.  See Alternatives
IN STOCK: 100
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$21.93
$2,193.000
200
$20.83
$4,166.000
400
$19.79
$7,916.000
800 +
$18.80
$15,040.000
Tools/3D Models
Product Guides