BK/GMA-100MA
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMA-100MA
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Search Keywords:
BKGMA100MA
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
671
Can Ship immediately
Minimum Order:
10
Multiple:
5
Quantity
Unit Price
Ext. Price
10
$2.70
$27.000
25
$2.56
$64.000
50
$2.44
$122.000
100
$2.31
$231.000
250
$2.20
$550.000
500
$2.09
$1,045.000
1,000
+
$1.98
$1,980.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides