BK/GMA-10A
Eaton Electronics / BussmannFuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMA-10A
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
10 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CE/CSA/UL
Search Keywords:
BKGMA10A
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,050
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.500
$150.000
200
$1.430
$286.000
500
$0.336
$168.000
1,000
+
$0.243
$243.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides