BK/GMA-1.5-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMA-1.5-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
1.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords:
BKGMA15R
Different packaging options available. See Alternatives
IN STOCK:
3,887
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.440
$144.000
200
$1.370
$274.000
400
$1.300
$520.000
1,000
+
$0.228
$228.000
Product Guides
CUSTOMERS
ALSO BOUGHT
326854
Ring Tongue Terminal - 16 to 14 AWG - #2 / M2 Stud Size - 2.36 mm (.093 in) Stud Diameter ...
BK/GMA-10-R
Fuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass Cardboard Carton
648H/2
Switch Toggle ON OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mou...
BK/GMA-500-R
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass
649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with...