BK/GMA-250-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMA-250-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The BK/GMA-250-R is a high-quality fuse designed by EATON ELECTRONICS / BUSSMANN. This Miniature Fast Acting fuse is ideal for protecting sensitive electronic devices in various applications. With a voltage rating of 250V and a current rating of 0.25A, it offers reliable protection against overload and short circuits. The fuse is designed in a holder cartridge style, making it easy to install and replace. Its compact size of 5 x 20mm makes it suitable for use in tight spaces. Made with durable glass construction, the BK/GMA-250-R fuse ensures long-lasting performance and enhanced safety.
Search Keywords:
BKGMA250R
IN STOCK:
11,158
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.688
$68.800
200
$0.654
$130.800
400
$0.622
$248.800
800
+
$0.590
$472.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/AGC-1-R
Fuse Miniature 1A 250V Fast 2-Pin Cartridge Holder
BK/GMA-2-R
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass
BK/GMA-500-R
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass
PL30-24-130B
Power Transformer 3750Vrms 30VA 8Term. PC Pin Thru-Hole
BK/GMA-1-R
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass