BK/GMA-2.5-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMA-2.5-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
2.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords:
BKGMA25R
Different packaging options available. See Alternatives
IN STOCK:
440
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1.584
$1.584
100
$1.440
$144.000
200
$1.370
$274.000
400
$1.300
$520.000
1,000
+
$0.228
$228.000
Product Guides