BK/GMA-2-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMA-2-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The BK/GMA-2-R is a 2A Fast-acting Fuse with glass tube and nickel-plated brass end caps. The GMA fuse is designed to meet UL/CSA 248-14 standards.
Search Keywords:
BKGMA2R
Different packaging options available. See Alternatives
IN STOCK:
11,420
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.104
$10.400
200
$0.099
$19.800
400
$0.094
$37.600
800
+
$0.090
$72.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DSP2A-DC24V
Power Relay 24VDC 5A DPST-NO(20.2x11x10.5)mm THT
60619-1
Socket Contact - Commercial MATE-N-LOK - 20 to 14 AWG (.52 to 2.08 mm²) Wire Size - 15A - ...
4608X-102-222LF
Thick Film Conformal Coated Network Resistors
2216-H-RC
Inductor High Current Toroid 220uH/125.6uH 15% 1KHz 3.6A 83mOhm DCR RDL
17250-BLK-B1
Cable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG