BK/GMA-4A
Eaton Electronics / BussmannFuse Miniature Fast Acting 4A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMA-4A
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
4 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued
Fuse Miniature Fast Acting 4A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Search Keywords:
BKGMA4A
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
310
Can Ship immediately
Minimum Order:
15
Multiple:
5
Quantity
Unit Price
Ext. Price
15
$1.69
$25.350
25
$1.61
$40.250
50
$1.53
$76.500
100
$1.46
$146.000
250
$1.39
$347.500
500
$1.32
$660.000
1,000
+
$1.24
$1,240.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides