BK/GMA-5-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMA-5-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
5 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass
Search Keywords:
BKGMA5R
IN STOCK:
4,412
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.106
$10.600
200
$0.101
$20.200
400
$0.096
$38.400
800
+
$0.091
$72.800
Product Guides
CUSTOMERS
ALSO BOUGHT
770583-1
16P MINI UMNL PLUG HSG
BK/GMA-1-R
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass
4114R-1-224LF
Res Thick Film NET 220K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
3683S-1-104L
Res POT 100K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
BK/GMA-3-R
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL