BK/GMA-63MA
Eaton Electronics / BUSSMANNFuse Miniature Fast Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/GMA-63MA
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.063 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued
Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Search Keywords:
BKGMA63MA
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
132
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.600
$160.000
200
$1.520
$304.000
500
$1.090
$545.000
1,000
+
$0.806
$806.000
DOWNLOADS