help desk software

BK/GMA-63-R

Eaton Electronics / BUSSMANN

Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass .. see full description

  • RoHS Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/GMA-63-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.063 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The BK/GMA-63-R is a high-quality miniature fast-acting fuse designed for use in various electronic applications. This 0.063A, 250V fuse features a cartridge holder, measures 5 x 20mm, and is encased in a durable glass housing. Trust EATON ELECTRONICS / BUSSMANN for reliable circuit protection with their precision-engineered fuse products.
Search Keywords:
BKGMA63R
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
On Order:
3,000   can ship 11/18/24 
Minimum Order:
100
Available in less than min:
1
Multiple:
100
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.706
$2.706
100
$2.460
$246.000
200
$2.340
$468.000
400
$2.220
$888.000
1,000 +
$1.110
$1,110.000