BK/GMA-750MA
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.75A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMA-750MA
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.75 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Search Keywords:
BKGMA750MA
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
816
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
100
$1.4800
$148.000
200
$1.4100
$282.000
500
$0.4264
$213.200
1,000
+
$0.3019
$301.900
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides