BK/GMA-750-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.75A 250V Holder Cartridge 5 X 20mm Glass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMA-750-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.75 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The BK/GMA-750-R is a fast-acting miniature fuse designed for use in electronic circuits where overcurrent protection is required. This 0.75A, 250V fuse is housed in a 5 x 20mm glass cartridge for easy installation and replacement. Trust in the quality and reliability of EATON ELECTRONICS / BUSSMANN fuses to keep your equipment and circuits safe from damage due to overcurrent situations.
Search Keywords:
BKGMA750R
IN STOCK:
2,800
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4443
$44.430
200
$0.4289
$85.780
400
$0.4080
$163.200
1,000
+
$0.3182
$318.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
350767-1
03P UMNL CAP HSG V0
3-640440-5
Wire-To-Board Connector - 2.54 mm - 5 Contacts - Receptacle - MTA-100 Series - IDC / IDT -...
640550-5
05P MTA100 COVER
22-01-3107
Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount KK® Bag
0651R8000-21
Fuse Miniature Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus