BK/GMA-8-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMA-8-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
8 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass
Search Keywords:
BKGMA8R
IN STOCK:
3,647
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.520
$152.000
200
$1.450
$290.000
400
$1.380
$552.000
1,000
+
$0.228
$228.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MF-R050
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk A...
825440-5
MOD 2 PINHDR 2X05P.
FTSH-105-01-L-DV
Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - FTSH Series - Surface Mount - ...
TSW-104-07-F-S
Board-To-Board Connector - 2.54 mm - 4 Contact - Header - Through Hole - 1 Row.
TSW-106-07-F-S
Board-To-Board Connector - 2.54 mm - 6 Contact - Header - Through Hole - 1 Row.