help desk software

BK/GMA-V-2.5A

Eaton Electronics / BUSSMANN

Fuse Miniature Fast Acting 2.5A 250V Axial 5 X 20mm Glass Cardboard Carton

  • RoHS Non-Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/GMA-V-2.5A
RoHS:
No
HTS:
8536100020
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
2.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 2.5A 250V Axial 5 X 20mm Glass Cardboard Carton
Search Keywords:
BKGMAV25A
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
  This product is NOT RoHS Compliant.  See Alternatives
Minimum Order:
100
Multiple:
100
DOWNLOADS