BK/GMC-125-R
Eaton Electronics / BussmannFuse Miniature Medium Time Delay Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMC-125-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Medium Time Delay
Current Rating:
0.125 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Medium Time Delay Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords:
BKGMC125R
IN STOCK:
515
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$3.77
$377.000
200
$3.58
$716.000
400
$3.40
$1,360.000
1,000
+
$1.24
$1,240.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
504102B00000G
Heat Sink Passive TO-220 Screw Mount Aluminum 15.6°C/W Black Anodized
BK/GMA-1A
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
1714971
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross...