BK/GMC-1-R
Eaton Electronics / BussmannFuse Miniature Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMC-1-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Medium Time Delay
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The EATON ELECTRONICS / BUSSMANN BK/GMC-1-R is a high-quality miniature fuse with medium time-delay action. It has a rating of 1A and 250V, making it perfect for a variety of electronic applications. This fuse comes in a cartridge holder design, with a 5 x 20mm glass tube. It is CCC/CSA/UL certified, ensuring safety and reliability in your electrical systems.
Search Keywords:
BKGMC1R
Possible Replacement options available. See Alternatives
IN STOCK:
4,589
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.714
$71.400
200
$0.699
$139.800
400
$0.658
$263.200
1,000
+
$0.565
$565.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
8PCV-04-006
Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A/Contact Carton
BK/GMA-1-R
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass
GMC-3-R
Fuse Miniature Medium Time Delay Acting 3A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
BK/GMC-5-R
Fuse Miniature Medium Time Delay Acting 5A 125V Holder Cartridge 5 X 20mm Glass Carton CCC...
BK/GMA-6-R
Fuse Miniature Fast Acting 6A 125V Holder Cartridge 5 X 20mm Glass