BK/GMC-2-R
Eaton Electronics / BussmannFuse Miniature Medium Time Delay Acting 2A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMC-2-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Medium Time Delay
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The EATON ELECTRONICS / BUSSMANN BK/GMC-2-R is a miniature medium time delay acting fuse with a 2A rating and 250V capacity. This cartridge fuse is designed for use in a holder and features a 5 x 20mm glass construction. Each fuse comes packaged in a convenient cardboard carton for easy storage and organization.
Search Keywords:
BKGMC2R
IN STOCK:
6,033
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.005
$100.500
200
$0.987
$197.400
400
$0.930
$372.000
1,000
+
$0.798
$798.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640456-2
Wire-To-Board Connector - Vertical - 2.54 mm - 12 Contacts - Header - MTA-100 Series - Thr...
1-770182-0
Wire-To-Board Connector - Vertical - 4.14 mm - 9 Contacts - Plug - Mini Universal MATE-N-L...
BK/GMC-1-R
Fuse Miniature Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton CCC...
GMC-3-R
Fuse Miniature Medium Time Delay Acting 3A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
MPI002/28/D4
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Quick Connect Panel Mount