BK/GMC-300MA
Eaton Electronics / BussmannFuse Miniature Medium Time Delay Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMC-300MA
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Medium Time Delay
Current Rating:
0.3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued
Fuse Miniature Medium Time Delay Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Search Keywords:
BKGMC300MA
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
860
Can Ship immediately
Minimum Order:
5
Multiple:
5
Quantity
Unit Price
Ext. Price
5
$4.41
$22.050
10
$4.18
$41.800
25
$3.98
$99.500
50
$3.77
$188.500
100
$3.59
$359.000
250
$3.41
$852.500
500
+
$3.24
$1,620.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides