BK/GMC-300-R
Eaton Electronics / BussmannFuse Miniature Medium Time Delay Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMC-300-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Medium Time Delay
Current Rating:
0.3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Medium Time Delay Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords:
BKGMC300R
Different packaging options available. See Alternatives
IN STOCK:
460
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$3.850
$385.000
200
$3.650
$730.000
400
$3.470
$1,388.000
1,000
+
$0.724
$724.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides