BK/GMC-3.15-R
Eaton Electronics / BussmannFuse Miniature Medium Time Delay Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMC-3.15-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Medium Time Delay
Current Rating:
3.15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Medium Time Delay Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords:
BKGMC315R
Different packaging options available. See Alternatives
IN STOCK:
2,841
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$2.41
$241.000
200
$2.29
$458.000
400
$2.18
$872.000
1,000
+
$0.55
$550.000
Product Guides