BK/GMC-500MA
Eaton Electronics / BussmannFuse Miniature Medium Time Delay Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMC-500MA
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Medium Time Delay
Current Rating:
0.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Medium Time Delay Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Search Keywords:
BKGMC500MA
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,035
Can Ship immediately
Minimum Order:
10
Multiple:
5
Quantity
Unit Price
Ext. Price
10
$2.75
$27.500
25
$2.61
$65.250
50
$2.49
$124.500
100
$2.36
$236.000
250
$2.24
$560.000
500
$2.13
$1,065.000
1,000
+
$2.02
$2,020.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ECO-S2GA221EA
Cap Aluminum Lytic 220uF 400V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1100mA 3000h 105°C Bu...
1792320
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1792362
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...