BK/GMC-5A
Eaton Electronics / BussmannFuse Miniature Medium Time Delay Acting 5A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMC-5A
RoHS:
No
HTS:
8536100020
COO:
CN
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Medium Time Delay
Current Rating:
5 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued
Fuse Miniature Medium Time Delay Acting 5A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Search Keywords:
BKGMC5A
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
303
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$2.390
$239.000
200
$2.270
$454.000
500
$0.826
$413.000
1,000
+
$0.602
$602.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides