BK/GMC-5-R
Eaton Electronics / BussmannFuse Miniature Medium Time Delay Acting 5A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMC-5-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Medium Time Delay
Current Rating:
5 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The EATON ELECTRONICS / BUSSMANN part BK/GMC-5-R is a high-quality miniature fuse designed for medium time delay acting applications. With a 5A rating and 125V capacity, this fuse provides reliable protection for various electronic circuits and equipment. It comes with a convenient holder cartridge for easy installation and maintenance. The fuse is constructed with a 5 X 20mm glass carton for enhanced durability and safety. It is compliant with CCC, CSA, and UL standards, ensuring its reliability and performance. Trust EATON ELECTRONICS / BUSSMANN for all your fuse needs.
Search Keywords:
BKGMC5R
Different packaging options available. See Alternatives
IN STOCK:
28,398
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.694
$69.400
200
$0.678
$135.600
400
$0.639
$255.600
1,000
+
$0.548
$548.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
8PCV-04-006
Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A/Contact Carton
BK/GMC-1-R
Fuse Miniature Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton CCC...
940C12P1K-F
Polypropylene Film Capacitors - Axial - 0.1uF (+/-) 10% - 1200VDC - RoHS
1757019
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
0ZRB0400FF1A