BK/GMD-1.25-R
Eaton Electronics / BUSSMANNFuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/GMD-1.25-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
1.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL
Search Keywords:
BKGMD125R
IN STOCK:
2,242
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$2.62
$262.000
200
$2.49
$498.000
400
$2.36
$944.000
1,000
+
$0.57
$570.000
Product Guides