help desk software
DATA SHEET

BK/GMD-200-R

Eaton Electronics / Bussmann

Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMD-200-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
0.2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The BK/GMD-200-R is a miniature slow blow acting fuse from Eaton Electronics / Bussmann. It has a voltage rating of 250V and a current rating of 0.2A. The fuse comes in a cartridge style with dimensions of 5 x 20mm, making it suitable for various electronic applications. It features a glass body and comes with a cardboard carton holder for convenient storage and installation. The BK/GMD-200-R offers reliable protection for sensitive electronic devices and circuits, ensuring their safe operation.
Search Keywords:
BKGMD200R
IN STOCK: 921
Can Ship immediately
On Order:
721   can ship 1/2/25 
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$4.45
$445.000
200
$4.22
$844.000
400
$4.01
$1,604.000
1,000 +
$0.73
$730.000
Tools/3D Models
Product Guides