BK/GMD-3-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMD-3-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The EATON ELECTRONICS / BUSSMANN part BK/GMD-3-R is a high-quality fuse designed for various electrical applications. With its miniature size, this fuse is perfect for compact spaces and provides reliable protection for your devices. Featuring a slow blow acting mechanism, it ensures optimal circuit protection by preventing nuisance tripping and delivering consistent performance. The fuse has a rating of 3A at 250V and is designed to be used with a cartridge holder. Its 5 x 20mm glass construction provides durability and allows for easy identification of a blown fuse. Trust the EATON ELECTRONICS / BUSSMANN BK/GMD-3-R fuse for efficient and reliable circuit protection in your electronic projects.
Search Keywords:
BKGMD3R
IN STOCK:
12,967
Ships today, if you order in
On Order:
3,300
can ship 12/20/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.201
$20.100
200
$0.191
$38.200
400
$0.182
$72.800
800
+
$0.173
$138.400
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/GMA-2-R
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass
BK/GMD-1-R
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass
10-8120
Thrml Mgmt Access Thermal Grease White Paste 1.8X10e-3Cal/cm.sec.°K 2X10e15Ohm.cm Tube
RY-12W-K
Signal Relay 12VDC 1A DPDT(20.2x9.8x12.5)mm THT
BK/MDA-10-R
Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic