help desk software
DATA SHEET

BK/GMD-400-R

Eaton Electronics / Bussmann

Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMD-400-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
0.4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The BK/GMD-400-R by EATON ELECTRONICS / BUSSMANN is a miniature slow blow acting fuse, designed to offer reliable protection for electrical circuits. With a current rating of 0.4A and a voltage rating of 250V, this fuse is perfect for various applications. Its cartridge-style design makes it easy to install and replace, while the 5 x 20mm glass construction ensures durability and enhanced safety. Whether you need fuse protection for your car, home, or industrial equipment, the BK/GMD-400-R fuse is an excellent choice.
Search Keywords:
BKGMD400R
IN STOCK: 0
On Order:
593   can ship 2/27/25 
Minimum Order:
100
Multiple:
100
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.002
$100.200
200
$0.953
$190.600
400
$0.860
$344.000
1,000 +
$0.738
$738.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides