BK/GMD-4A
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMD-4A
RoHS:
No
HTS:
8536100020
COO:
CN
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
285
Can Ship immediately
Minimum Order:
10
Multiple:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$3.22
$32.200
25
$3.06
$76.500
50
$2.91
$145.500
100
$2.76
$276.000
250
$2.62
$655.000
500
$2.49
$1,245.000
1,000
+
$2.37
$2,370.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides