BK/GMD-4-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMD-4-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords:
BKGMD4R
IN STOCK:
1,350
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.855
$85.500
200
$0.783
$156.600
400
$0.749
$299.600
1,000
+
$0.595
$595.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides