BK/GMF-1/2
Eaton Electronics / BussmannFuse Slow Blow Acting 0.5A 300V Panel Mount Cartridge 57.15 X 15.9mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMF-1/2
RoHS:
No
HTS:
8536100020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
N/A
Fuse Size:
57.15 x 15.9 mm
Acting:
Slow Blow
Current Rating:
0.5 A
Maximum AC Voltage Rating:
300 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Slow Blow Acting 0.5A 300V Panel Mount Cartridge 57.15 X 15.9mm
Search Keywords:
BKGMF12
IN STOCK:
41
Ships today, if you order in
You may purchase in-stock quantity up to 41
Minimum Order:
100
Available in less than min:
41
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$13.794
$13.794
100
$12.540
$1,254.000
200
$11.910
$2,382.000
400
$11.320
$4,528.000
800
+
$10.750
$8,600.000
Product Guides