BK/HBH-I-R
Eaton Electronics / BussmannFuse Holder - Horizontal PCB Mount Body + Carrier for 1/4" x 1-1/4" Fuse .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/HBH-I-R
RoHS:
Yes
HTS:
8536308000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Through Hole
Termination Type:
Pin
Current Rating:
12A@CSA,16A@UL,10A@SEMKO
Voltage Rating:
250 V
Life Cycle:
Discontinued
The BK/HBH-I-R is a 16A/250VAC cartridge PCB Fuse Holder with high dielectric molded thermoplastic, kicked terminals and spring loaded bayonet type screwdriver slot knob/fuse carrier. This HB-series horizontal mount fuse holder for 1/4 x 1-1/4-inch fuses. Fuse carriers are interchangeable.
Search Keywords:
BKHBHIR
This product is discontinued, but still in stock
IN STOCK:
1,492
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$3.18
$318.000
200
$3.14
$628.000
400
$2.99
$1,196.000
800
+
$2.79
$2,232.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
RU4S-C-D12
Electromechanical Relay 12VDC 160Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay
206-8ST
Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
54020-44030LF
Conn PLCC Socket SKT 44 POS 2.54mm Solder ST Thru-Hole Tube
MM5451YV-TR
LED Display Driver - Linear - TTL - 35 Outputs - 4.75 V to 11 V Input - 500 kHz - 25 mA Ou...
CEP-2202AS
24.2 mm, 3~20 V, 85 dB, 3.0 kHz, Through Hole, Sealed, Driving Circuit, Piezo Audio Indica...