Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/HFA-HH
RoHS:
No
HTS:
8536908585
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
In Line
Termination Type:
Quick Connect
Current Rating:
20 A
Voltage Rating:
250 V
Fuse Holder 20A 250V Quick Connect In Line
Search Keywords:
BKHFAHH
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
79
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$46.47
$929.400
40
$44.14
$1,765.600
80
$41.94
$3,355.200
1,000
$23.71
$23,710.000
5,000
+
$22.91
$114,550.000
Product Guides