Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/HFA-R
RoHS:
Yes
HTS:
8536100040
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
In Line
Termination Type:
Crimp
Current Rating:
20 A
Voltage Rating:
250 V
The BK/HFA-R is a 20A/250V in-line Cartridge Fuse Holder with high temperature/flame retardant phenolic body, copper crimp contact leads and crimp terminals. Accepts #16 to #12 copper wire. This fuse holder is suitable for 1/4 x 1-1/4-inch fuses.
Search Keywords:
BKHFAR
IN STOCK:
4,424
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$17.31
$346.200
40
$16.79
$671.600
80
$15.74
$1,259.200
1,000
$14.88
$14,880.000
5,000
+
$14.65
$73,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN6-1-52-35.0
Circuit Breaker Hydraulic Magnetic 1Pole 35A
1379799-1
4POS MQS REC SEALED COD A
350809-1
Connector Housing - Universal MATE-N-LOK Series - Plug - 5 Ways - 6.35 mm.
350779-1
04P UMNL PLUG HSG
XEB1201
RC Network Suppressor - 0.1uF - 120 Ohm - (+/-) 30% - 1/2W - 250VAC.