help desk software
DATA SHEET

BK/HFB-10

Eaton Electronics / Bussmann

Fuse Holder 30A 32VAC Crimp In Line .. see full description

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/HFB-10
RoHS:
No
HTS:
8536308000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
In Line
Termination Type:
Crimp
Current Rating:
30 A
Voltage Rating:
32 VAC
The BK/HFB-10 is a high-quality fuse holder from Eaton Electronics/Bussmann designed for in-line crimp installation. This fuse holder is capable of holding a 30A, 32VAC fuse, providing reliable protection for your electrical circuitry. It is an essential component for maintaining the safety and efficiency of your electrical system. With its durable construction and easy installation, the BK/HFB-10 is the ideal choice for various applications where a dependable fuse holder is needed.
Search Keywords:
BKHFB10
  Different packaging options available.  See Alternatives
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$7.54
$754.000
200
$7.42
$1,484.000
400
$7.31
$2,924.000
1,000
$7.20
$7,200.000
5,000 +
$7.09
$35,450.000
Tools/3D Models
Product Guides