BK/HHB-R
Eaton Electronics / BUSSMANNFuse Holder 30A 32V Crimp In Line Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/HHB-R
RoHS:
Yes
HTS:
8536308000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
In Line
Termination Type:
Crimp
Current Rating:
30 A
Voltage Rating:
32 V
The BK/HHB-R is an universal in-line Fuse Holder for 1/4 x 7/8, 1 and 1-1/4-inch fuses. Body is made of nylon with tin plated finish and copper contacts. 5lbs minimum to separate fuse holder housing with fuse installed. HHB fuse holder accepts #16 to #12AWG copper wire. Snap-Lock feature provides strong positive union.
Search Keywords:
BKHHBR
IN STOCK:
13,397
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.27
$127.000
200
$1.25
$250.000
400
$1.22
$488.000
800
+
$1.18
$944.000
CUSTOMERS
ALSO BOUGHT
5447647-2
PLUG. SMA. HEX CRIMP COMM
AGC-1-R
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
PEC16-4020F-N0024
Mechanical Encoder Rotary Incremental Flat 2.83oz.in Straight Quadrature Digital Square Wa...
D20419
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium
NC4FP-B-1
P Series - 4 pole female receptacle, solder contacts, black metal housing - gold contacts
...