BK/HKL-X
Eaton Electronics / BUSSMANNFuse Holder 15A 250VAC Quick Connect Panel Mount Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/HKL-X
RoHS:
No
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Quick Connect
Current Rating:
15 A
Voltage Rating:
250 VAC
Introducing the BK/HKL-X Fuse Holder from Eaton Electronics / Bussmann. This high-quality fuse holder is perfect for safely and securely housing fuses in your electronic projects. With a 15A, 250VAC capacity, this panel-mount fuse holder is designed for quick and easy installation. Sold in bulk for your convenience, the BK/HKL-X Fuse Holder is a reliable and durable solution for all your fuse needs.
Search Keywords:
BKHKLX
IN STOCK:
50
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$52.50
$2,625.000
100
$49.88
$4,988.000
200
$47.38
$9,476.000
400
+
$45.01
$18,004.000
DOWNLOADS