BK/HKP-HH-R
Eaton Electronics / BussmannFuse Holder 15A 250V Quick Connect Panel Mount Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/HKP-HH-R
RoHS:
Yes
HTS:
8536308000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Quick Connect
Current Rating:
15 A
Voltage Rating:
250 V
The BK/HKP-HH-R is a 15A/250VAC Cartridge Fuse Holder with thermoset body/cap and tin-plated brass 1/4-inch quick connect terminal. This panel mount cartridge fuse holder comes with bayonet-type knob, standard thermoplastic plastic nut, 9435-1/2 cap and 9732 neoprene washer. This HKP-series fuse holder for 1/4 x 1-1/4-inch fuses. Military version is designated FHN26G1.
Search Keywords:
BKHKPHHR
IN STOCK:
0
On Order:
7,737
can ship 2/17/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$5.03
$503.000
200
$4.77
$954.000
400
$4.18
$1,672.000
5,000
+
$3.85
$19,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/MDL-3
Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CE/CS...
1546413-3
ETHERNET RJ-45 BLKHD PASSTHRU
BK/MDL-6
Fuse Miniature Slow Blow Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Glass
T92S7A22-120
High Power PCB Relay - 2 form A (2 NO) - 120VAC Coil - 30A Contact Rating - 600VAC Switchi...
BK/AGC-15-R
Fuse Miniature 15A 32V Fast 2-Pin Cartridge Holder