help desk software

BK/HKP-W

Eaton Electronics / BUSSMANN

Fuse Holder 30A 250V Quick Connect Panel Mount Carton

  • RoHS Non-Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/HKP-W
RoHS:
No
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Quick Connect
Current Rating:
30 A
Voltage Rating:
250 V
Fuse Holder 30A 250V Quick Connect Panel Mount Carton
Search Keywords:
BKHKPW
  Different packaging options available.  See Alternatives
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 350
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$13.28
$1,328.000
200
$12.62
$2,524.000
400
$11.99
$4,796.000
5,000 +
$6.03
$30,150.000
DOWNLOADS