BK/HKP-W-R
Eaton Electronics / BUSSMANNFuse Holder 30A 250V Quick Connect Panel Mount Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/HKP-W-R
RoHS:
Yes
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Quick Connect
Current Rating:
30 A
Voltage Rating:
250 V
The BK/HKP-W-R by Eaton Electronics/Bussmann is a reliable and durable fuse holder designed for various electrical applications. With a maximum voltage rating of 250V and a current rating of 30A, this fuse holder is capable of safely protecting electrical circuits from overloads and short circuits. The quick connect feature allows for easy and convenient installation, while the panel mount design ensures secure attachment to the application panel. This fuse holder comes in a carton packaging for added convenience. Trust in the quality and performance of the BK/HKP-W-R fuse holder for your electrical safety needs.
Search Keywords:
BKHKPWR
Possible Replacement options available. See Alternatives
IN STOCK:
966
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$9.88
$988.000
200
$9.38
$1,876.000
400
$8.91
$3,564.000
5,000
+
$4.46
$22,300.000
DOWNLOADS