Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/HKR
RoHS:
No
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Quick Connect
Current Rating:
20 A
Voltage Rating:
30 VAC
Fuse Holder 20A 30VAC Quick Connect Panel Mount Bulk
Search Keywords:
BKHKR
Different packaging options available. See Alternatives
IN STOCK:
27
Ships today, if you order in
You may purchase in-stock quantity up to 27
Minimum Order:
50
Available in less than min:
27
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$63.327
$63.327
50
$57.570
$2,878.500
100
$54.680
$5,468.000
200
$51.950
$10,390.000
400
+
$49.360
$19,744.000
Product Guides