Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/HRJ
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
In Line
Termination Type:
Wire
Current Rating:
20 A
Voltage Rating:
32 VAC
The BK/HRJ by Eaton Electronics/Bussmann is a reliable and durable fuse holder designed for wire in-line installation. It is capable of handling a maximum current of 20A and voltage of 32VAC. This bulk package is ideal for bulk installations and provides a secure and efficient solution for protecting electrical circuits. Reliable performance and easy installation make the BK/HRJ the perfect choice for your fuse holder needs.
Search Keywords:
BKHRJ
Different packaging options available. See Alternatives
IN STOCK:
2,602
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$6.56
$656.000
200
$6.23
$1,246.000
400
$5.92
$2,368.000
800
+
$5.63
$4,504.000
Product Guides