BK/HRK-R
Eaton Electronics / BussmannFuse Holder 15A 32V In Line Wire Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/HRK-R
RoHS:
Yes
HTS:
8536308000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
In Line
Termination Type:
Wire
Current Rating:
15 A
Voltage Rating:
32 V
The EATON ELECTRONICS / BUSSMANN part BK/HRK-R is a high-quality fuse holder designed for 15A and 32V applications. It is an innovative in-line fuse holder that provides secure and reliable protection for your electrical circuit. This fuse holder features a wire carton design, allowing for easy installation and maintenance. With its durable construction and superior performance, the BK/HRK-R is an essential component for any electrical system.
Search Keywords:
BKHRKR
IN STOCK:
4,836
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$3.88
$388.000
200
$3.69
$738.000
500
$3.50
$1,750.000
1,000
$3.33
$3,330.000
5,000
$3.26
$16,300.000
10,000
+
$3.20
$32,000.000
Product Guides