Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/HTB-22M-SP
RoHS:
No
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Solder
Current Rating:
16A@(CSA/UL)
Voltage Rating:
250 V
Fuse Holder 16A 250V Solder Lug Panel Mount Carton
Search Keywords:
BKHTB22MSP
IN STOCK:
100
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$7.99
$799.000
200
$7.59
$1,518.000
400
$7.21
$2,884.000
1,000
$2.74
$2,740.000
5,000
+
$2.49
$12,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HBL5100P5W
PS, IEC, P, 4P5W, 100A 347/600V, 4X/69K
2868541
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: ...
3200014
Ferrule - sleeve length: 8 mm - length: 14 mm - color: white
01297
Current Transformer 1:20 100000mA Prim. 2Term. Wire Lead Center Single Hole
02622
Panel Meter, Ammeter, E-mech, Analog, Range 0-100AAC, Stud, Dim 2.47Lx2.47"H