BK/HTB-26I-R
Eaton Electronics / BussmannFuse Holder 20A 250V Solder Lug Panel Mount Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/HTB-26I-R
RoHS:
Yes
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Solder
Current Rating:
20A@UL,16A@CS A
Voltage Rating:
250 V
The BK/HTB-26I-R is a HTB-series 20A 250VAC panel mount cartridge In-line Fuse Holder with low profile (rear panel hex-nut), 1/4-inch quick connect holder terminals. This holder withstands 15 to 20 lb-in torque to mounting nut when mounting fuse holder to panel, its high temperature, flame retardant, thermoplastic meets UL 94V0, for use with 1/4 x 1-1/4-inch and 5 x 20mm fuses. RoHS compliant version.
Search Keywords:
BKHTB26IR
IN STOCK:
2,073
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$3.07
$307.000
200
$2.96
$592.000
400
$2.91
$1,164.000
1,000
$2.70
$2,700.000
5,000
+
$2.66
$13,300.000
Product Guides