BK/HTB-28I-R
Eaton Electronics / BussmannFuse Holder 20A 250V Quick Connect Panel Mount Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/HTB-28I-R
RoHS:
Yes
HTS:
8536308000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Quick Connect
Current Rating:
20A@UL,16A@CS A
Voltage Rating:
250 V
The BK/HTB-28I-R Fuse Holder by Eaton Electronics/Bussmann is a reliable and durable solution for a wide range of electrical applications. This panel mount fuse holder is capable of handling high currents up to 20 Amps and voltage ratings of 250V. Featuring quick connect terminals, it allows for easy installation and replacement of fuses. The BK/HTB-28I-R is designed for use in a variety of industries and offers a secure and efficient method for protecting your electrical systems. Available in a convenient carton packaging, this fuse holder ensures maximum convenience and value for your electrical projects.
Search Keywords:
BKHTB28IR
IN STOCK:
5,400
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$5.82
$582.000
200
$2.76
$552.000
400
$2.55
$1,020.000
1,000
$2.35
$2,350.000
5,000
+
$2.29
$11,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1053QC5
Neon Panel Mount Indicator Green .500″ Hi-Dome 250V Tab Terminals
BK/MDA-10
Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CS...
985-GP-03
Conn Heavy Duty Terminal Blocks 6 POS 15.88mm Screw Cable Mount 85A
R6J100A3B
Fuse Holder - Class J - Reinforced - 3 Pole - 100A 600V - 2/0 to #14 AWG Copper or 2/0 to ...