BK/HTB-32M-R
Eaton Electronics / BussmannFuse Holder 16A 250V Solder Lug Panel Mount Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/HTB-32M-R
RoHS:
Yes
HTS:
8536308000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Solder
Current Rating:
16A@(CSA/UL)
Voltage Rating:
250 V
The EATON ELECTRONICS / BUSSMANN BK/HTB-32M-R is a high-quality fuse holder designed for reliable performance and safety. This fuse holder is capable of handling up to 16A and 250V, making it suitable for a wide range of applications. It features solder lug panel mounting, ensuring secure and stable installation. The BK/HTB-32M-R fuse holder comes in a convenient carton packaging for easy storage and handling. Trust in this fuse holder for efficient, durable, and safe electrical protection.
Search Keywords:
BKHTB32MR
Different packaging options available. See Alternatives
IN STOCK:
3,700
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$3.69
$369.000
200
$3.46
$692.000
400
$3.13
$1,252.000
1,000
$2.80
$2,800.000
5,000
+
$2.76
$13,800.000
Product Guides