BK/HTB-36M-R
Eaton Electronics / BussmannFuse Holder 16A 250V Panel Mount Quick Connect Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/HTB-36M-R
RoHS:
Yes
HTS:
8536308000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Solder
Current Rating:
16A@(CSA/UL)
Voltage Rating:
250 V
The BK/HTB-36M-R is a 16A 250V fuse holder from EATON ELECTRONICS/BUSSMANN. Designed for panel mounting, it allows for quick and easy connection with its bulk quick connect terminals. This high-quality fuse holder ensures secure and reliable protection for your electrical circuits.
Search Keywords:
BKHTB36MR
IN STOCK:
1,306
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$5.97
$597.000
200
$5.74
$1,148.000
400
$5.65
$2,260.000
1,000
$5.57
$5,570.000
5,000
+
$3.68
$18,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-87309-4
Socket Contact - Wire-to-Board - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 3A - 250VAC - 30....
205206-3
Plug for Male Contacts Housing D-Sub Connector 15 Position
BK/HTB-44I-R
Fuse Holder 20A 250V Panel Mount Quick Connect Bulk
08-65-0115
Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag
EESX671A
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.005m 4-Pin